Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoNEO MPI 4232
Newark Part No.39AK0302
Product RangeNEO Series
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.930 |
| 10+ | $40.100 |
| 25+ | $37.220 |
| 50+ | $34.200 |
| 100+ | $30.030 |
| 250+ | $28.140 |
| 500+ | $25.390 |
Price for:Each
Minimum: 1
Multiple: 1
$41.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoNEO MPI 4232
Newark Part No.39AK0302
Product RangeNEO Series
Technical Datasheet
Plate TypeMounting
Plate MaterialABS
Plate ColorWhite
For Use WithFibox NEO Series Enclosures
External Depth - Metric3mm
External Width - Metric265mm
External Height - Metric375mm
External Depth - Imperial0.12"
External Width - Imperial10.43"
External Height - Imperial14.76"
Product RangeNEO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
White
External Depth - Metric
3mm
External Height - Metric
375mm
External Width - Imperial
10.43"
Product Range
NEO Series
Plate Material
ABS
For Use With
Fibox NEO Series Enclosures
External Width - Metric
265mm
External Depth - Imperial
0.12"
External Height - Imperial
14.76"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate