Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTPC 090706 ENCLOSURE
Newark Part No.39AK1062
Product RangeTEMPO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $35.450 |
10+ | $33.860 |
25+ | $31.400 |
50+ | $28.800 |
100+ | $25.200 |
250+ | $23.590 |
500+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$35.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTPC 090706 ENCLOSURE
Newark Part No.39AK1062
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric60mm
External Width - Metric65mm
External Depth - Metric95mm
IP RatingIK07, IK08, IP65
IP RatingIK07, IK08, IP65
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 12
External Height - Imperial2.4"
External Width - Imperial2.6"
External Depth - Imperial3.7"
Product RangeTEMPO Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
95mm
IP Rating
IK07, IK08, IP65
NEMA Rating
NEMA 1, 4, 4X, 12
External Width - Imperial
2.6"
Product Range
TEMPO Series
Enclosure Material
Polycarbonate
External Width - Metric
65mm
IP Rating
IK07, IK08, IP65
Body Color
Light Grey
External Height - Imperial
2.4"
External Depth - Imperial
3.7"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate