Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTM 1212 MOUNTING PLATE
Newark Part No.40AK2093
Product RangeEURONORD Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.710 |
10+ | $10.320 |
25+ | $9.990 |
50+ | $9.280 |
100+ | $8.500 |
250+ | $7.490 |
500+ | $6.540 |
1000+ | $6.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 1212 MOUNTING PLATE
Newark Part No.40AK2093
Product RangeEURONORD Series
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body Color-
For Use WithFibox EURONORD Series 122mm x 120mm x 65mm & 122mm x 120mm x 105mm Enclosures
External Height - Metric96mm
External Width - Metric111mm
External Height - Imperial3.8"
External Width - Imperial4.4"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
-
External Height - Metric
96mm
External Height - Imperial
3.8"
Product Range
EURONORD Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series 122mm x 120mm x 65mm & 122mm x 120mm x 105mm Enclosures
External Width - Metric
111mm
External Width - Imperial
4.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for TM 1212 MOUNTING PLATE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate