New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      ABS 3819 18 G

                      Plastic Enclosure, Multipurpose, ABS, 380 mm, 190 mm, 180 mm, IK08, IP66, IP67

                      FIBOX ABS 3819 18 G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFIBOX
                      Manufacturer Part NoABS 3819 18 G
                      Newark Part No.39C7496
                      Product RangeUL PICCOLO Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$209.810
                      10+$178.990
                      25+$171.630
                      50+$163.620
                      100+$149.150
                      250+$129.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $209.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFIBOX
                      Manufacturer Part NoABS 3819 18 G
                      Newark Part No.39C7496
                      Product RangeUL PICCOLO Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeMultipurpose
                      Enclosure MaterialABS
                      External Height - Metric380mm
                      External Width - Metric190mm
                      External Depth - Metric180mm
                      IP RatingIK08, IP66, IP67
                      Body ColorGray
                      NEMA Rating-
                      External Height - Imperial14.96"
                      External Width - Imperial7.48"
                      External Depth - Imperial7.09"
                      Product RangeUL PICCOLO Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      ABS 3819 18 G SOLID enclosure is an excellent choice to house electronic and electrical components. The SOLID series is available with screw and hinge covers. The SOLID series features an extension frame, allowing increased enclosure depth while maintaining all UL, IP, and IK classifications.

                      • Dimension is 14.96 x 7.48 x 5.12"
                      • Opaque cover
                      • ABS material
                      • IP66 and IP67 rated
                      • IK 08 rated

                      Contents

                      Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.

                      Technical Specifications

                      Enclosure Type

                      Multipurpose

                      External Height - Metric

                      380mm

                      External Depth - Metric

                      180mm

                      Body Color

                      Gray

                      External Height - Imperial

                      14.96"

                      External Depth - Imperial

                      7.09"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      ABS

                      External Width - Metric

                      190mm

                      IP Rating

                      IK08, IP66, IP67

                      NEMA Rating

                      -

                      External Width - Imperial

                      7.48"

                      Product Range

                      UL PICCOLO Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for ABS 3819 18 G

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.