Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $6.840 |
10+ | $6.020 |
25+ | $5.470 |
50+ | $5.300 |
100+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoC-MP
Newark Part No.39C7606
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use WithFibox PICCOLO Series 140 x 80 x 65mm, 140 x 80 x 85mm Enclosures
External Depth - Metric110mm
External Width - Metric54mm
External Height - Metric1.5mm
External Depth - Imperial4.3"
External Width - Imperial2.1"
External Height - Imperial0.06"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
110mm
External Height - Metric
1.5mm
External Width - Imperial
2.1"
Product Range
-
Plate Material
Galvanized Steel
For Use With
Fibox PICCOLO Series 140 x 80 x 65mm, 140 x 80 x 85mm Enclosures
External Width - Metric
54mm
External Depth - Imperial
4.3"
External Height - Imperial
0.06"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate