Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $23.130 |
10+ | $22.050 |
25+ | $20.350 |
50+ | $18.560 |
100+ | $16.090 |
250+ | $14.970 |
500+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Enclosure Material
-
External Width - Metric
35mm
External Height - Imperial
1.37"
Product Range
-
External Height - Metric
34.8mm
For Use With
Industrial Cabinets
External Width - Imperial
1.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate