Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $51.890 |
10+ | $46.470 |
25+ | $45.170 |
50+ | $42.680 |
100+ | $39.900 |
250+ | $35.490 |
500+ | $31.280 |
Price for:Each
Minimum: 1
Multiple: 1
$51.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 06 WINDOW
Newark Part No.68AK5344
Technical Datasheet
For Use WithFibox 6 Modules
Enclosure MaterialPolycarbonate
IP RatingIP54
IP RatingIP54
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial3.03"
External Width - Metric77mm
External Height - Metric130mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox 6 Modules
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.03"
External Height - Metric
130mm
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
IP Rating
IP54
External Height - Imperial
5.12"
External Width - Metric
77mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate