Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $78.510 |
10+ | $70.470 |
25+ | $68.520 |
50+ | $64.830 |
100+ | $60.710 |
250+ | $54.180 |
500+ | $47.930 |
Price for:Each
Minimum: 1
Multiple: 1
$78.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 13 WINDOW
Newark Part No.65AK1976
Technical Datasheet
For Use WithFibox 13 Modules
Enclosure MaterialPolycarbonate
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial10.12"
External Width - Imperial4.25"
External Width - Metric108mm
External Height - Metric257mm
Product Range-
Technical Specifications
For Use With
Fibox 13 Modules
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.25"
External Height - Metric
257mm
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
IP Rating
IP65
External Height - Imperial
10.12"
External Width - Metric
108mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate