Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $6.360 |
10+ | $5.600 |
25+ | $5.090 |
50+ | $4.930 |
100+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 125
Newark Part No.35C3077
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
For Use WithMNX Series Polycarbonate Enclosures
External Depth - Metric98mm
External Width - Metric98mm
External Height - Metric-
External Depth - Imperial3.9"
External Width - Imperial3.9"
External Height - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
For Use With
MNX Series Polycarbonate Enclosures
External Width - Metric
98mm
External Depth - Imperial
3.9"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Plate Material
Galvanized Steel
External Depth - Metric
98mm
External Height - Metric
-
External Width - Imperial
3.9"
Product Range
-
Technical Docs (1)
Alternatives for MIV 125
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate