Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoUL CAB PC 403018 T
Newark Part No.39C8799
Product RangeCAB Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $417.880 |
Price for:Each
Minimum: 1
Multiple: 1
$417.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL CAB PC 403018 T
Newark Part No.39C8799
Product RangeCAB Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric180mm
IP RatingIP65
Body ColorLight Gray, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial15.7"
External Width - Imperial11.8"
External Depth - Imperial7.1"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL CAB PC 403018 T is a CAB wall mounting cabinet enclosure featuring hinged doors and quick-release padlocking latches. The CAB series is ideal for mounting and housing operator controls and process controllers.
- Dimension is 15.75 x 11.81 x 7.09"
- Transparent cover
- Long side lockable latch closure
- NEMA 1, 4, 4X, 12, and 13 rated
- IP 65 rated
- IK08 rated
Contents
Cabinet base, door with EPDM gasket, latches, hardware screws for accessory mounting and corner plugs.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
180mm
Body Color
Light Gray, Transparent
External Height - Imperial
15.7"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.8"
Product Range
CAB Series
Technical Docs (1)
Alternatives for UL CAB PC 403018 T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate