Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoUL PC 081209H
Newark Part No.51AC9736
Product RangeEURONORD Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $82.750 |
| 10+ | $70.340 |
| 25+ | $68.280 |
| 50+ | $66.210 |
Price for:Each
Minimum: 1
Multiple: 1
$82.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 081209H
Newark Part No.51AC9736
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric120mm
External Width - Metric80mm
External Depth - Metric90mm
IP RatingIP66, IP67
Body ColorLight Gray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4.7"
External Width - Imperial3.1"
External Depth - Imperial3.5"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PC 081209H EURONORD enclosure is designed to house DIN-rail mounted terminal blocks and various types of sensors.
- Polycarbonate material
- Dimension is 3.15 x 4.72 x 3.54inch
- Opaque cover
- NEMA 1, 4, 4X, 12 and 13 rated
- UL listed
- IK07/IK08 rated
- IP 66/67 rated
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and ferritic stainless steel cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
90mm
Body Color
Light Gray
External Height - Imperial
4.7"
External Depth - Imperial
3.5"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
3.1"
Product Range
EURONORD Series
Technical Docs (1)
Alternatives for UL PC 081209H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate