Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoUL PC 3828 13 G
Newark Part No.39C9009
Product RangeSOLID Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $323.920 |
5+ | $307.720 |
Price for:Each
Minimum: 1
Multiple: 1
$323.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 3828 13 G
Newark Part No.39C9009
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric378mm
External Width - Metric278mm
External Depth - Metric129.5mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 6, 6P, 12
External Height - Imperial14.9"
External Width - Imperial10.9"
External Depth - Imperial5.1"
Product RangeSOLID Series
Product Overview
UL PC 3828 13 G SOLID enclosure is an excellent choice to house electronic and electrical components. The SOLID series is available with screw and hinge covers. The SOLID series features an extension frame, allowing increased enclosure depth while maintaining all UL, IP, and IK classifications.
- Dimension is 14.96 x 11.02 x 5.12"
- Opaque cover
- Polycarbonate material
- NEMA Type 1, 3, 3S, 4, 4X, 6, 6P and 12 rated
- IP 66 and IP 67 rated
- IK08 rated
- UL listed
Contents
Base with hardware screws for accessory mounting, Cover with PUR gasket and polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
378mm
External Depth - Metric
129.5mm
Body Color
Gray
External Height - Imperial
14.9"
External Depth - Imperial
5.1"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
278mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 6P, 12
External Width - Imperial
10.9"
Product Range
SOLID Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate