New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      20.23.8.120.0000

                      Power Relay, SPST-NO, SPST-NC, 120 VAC, 16 A, 20 Series, DIN Rail, Panel, AC

                      Date/Lot Code

                      FINDER 20.23.8.120.0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No20.23.8.120.0000
                      Newark Part No.08X7047
                      Product Range20 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$48.970
                      10+$46.510
                      25+$44.070
                      50+$41.620
                      100+$39.170
                      250+$36.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $48.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No20.23.8.120.0000
                      Newark Part No.08X7047
                      Product Range20 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO, SPST-NC
                      Coil Voltage120VAC
                      Contact Current16A
                      Product Range20 Series
                      Relay MountingDIN Rail, Panel
                      Coil TypeAC
                      Contact Voltage VAC400VAC
                      Relay TerminalsScrew
                      Relay TypePower - General Purpose
                      Contact Voltage VDC30V
                      Contact MaterialSilver Nickel
                      Coil Resistance680ohm
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 20.23.8.120.0000 is a Modular Step Relay with AC coil. This 20 series 35mm rail (EN 60715) mount modular step relay has double phase switch 2NO (DPST-NO) cadmium-free standard AgNi contacts. Test button with mechanical indicators. Possible to connect illuminated pushbuttons with the additional part 026.00.

                      • Identification label
                      • Choice of 6 switching sequences
                      • IP20 Protection rating
                      • -40 to 40°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Contact Current

                      16A

                      Relay Mounting

                      DIN Rail, Panel

                      Contact Voltage VAC

                      400VAC

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver Nickel

                      SVHC

                      No SVHC (21-Jan-2025)

                      Coil Voltage

                      120VAC

                      Product Range

                      20 Series

                      Coil Type

                      AC

                      Relay Terminals

                      Screw

                      Contact Voltage VDC

                      30V

                      Coil Resistance

                      680ohm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.