Print Page
181 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
171 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $82.030 |
| 10+ | $78.230 |
| 25+ | $74.420 |
| 50+ | $70.620 |
| 100+ | $66.810 |
| 250+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$82.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No22.22.8.230.4000
Newark Part No.23M8671
Product Range22 Series
Also Known AsGTIN UPC EAN: 8012823267906
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage230VAC
Contact Current20A
Product Range22 Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance4.2kohm
Approvals & StandardsCE
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Finder 22 series are modular contactors. The contactors are two or four pole relays with AgNi and AgSnO2 contact material. These AgNi contacts are specifically intended for resistive and inductive loads. AgSnO2 contacts are for lamp and high inrush current loads.
- 35mm wide and 17.5mm wide size relays
- Switching capacity of 25A at 250VAC
- AC and DC coils available based on ordering
- NO contact gap ≥ 3mm, double break
- Continuous duty for the coil and contacts
- AC/DC silent coil (with varistor protection)
- Protective separation (reinforced insulation) between coil and contacts
- Mechanical and LED indicators as standard
- Auto-on-off selector version available
- AgNi and AgSnO2 contact versions available
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
20A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
CE
Coil Voltage
230VAC
Product Range
22 Series
Coil Type
AC
Relay Terminals
Screw
Contact Voltage VDC
30V
Coil Resistance
4.2kohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

