Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No90.26
Newark Part No.08X7313
Product Range90 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range90 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 90.26 is a 8-pin Relay Socket with screw terminals. This 90 series relay socket is ideal for DIN rail or panel mounting. It comes with a metal retaining clip. This socket and accessories for use with 60 series 60.12 relays.
- Blue color
- 2kVAC Dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
90 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability