Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFINDER
Manufacturer Part No94.54SPA
Newark Part No.08X7332
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsQuick Connect
No. of Pins14Pins
Current Rating10A
Voltage Rating250V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 94.54SPA is a 14-pin Relay Socket with quick-connect terminals and metal retaining clip.
- Blue color
- 2kVAC Dielectric strength
- IP20 Protection rating
- -25 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability