Print Page
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.730 |
| 25+ | $6.590 |
| 50+ | $6.450 |
| 100+ | $6.310 |
| 250+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 99.01.9.024.99 is a standard polarity Green LED + Diode Module. Recovery diode module + LED is used for DC only. The reverse voltage peaks of the coil are short circuited by the recovery diode (positive to terminal A1). The release time increases by an approximate factor of 3. If an increase of the release time is undesirable use a Varistor or RC module. The LED indicator lights up when the coil is energized. The module provides back EMF diode protection, LED indication or both.
Applications
Industrial, LED Lighting
Technical Specifications
Accessory Type
Coil Indication and EMC Suppression Modules
Product Range
99 Series
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 99.01.9.024.99
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate