Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 205 SA L
Newark Part No.74M1149
Technical Datasheet
191 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.760 |
10+ | $3.690 |
25+ | $3.470 |
50+ | $3.340 |
100+ | $3.260 |
250+ | $2.980 |
500+ | $2.560 |
1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 205 SA L
Newark Part No.74M1149
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledSOT-9, SOT-32, TO-3, TO-66, TO-220
External Width - Metric33mm
External Height - Metric31.8mm
External Length - Metric42mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.3"
External Height - Imperial1.25"
External Length - Imperial1.64"
External Diameter - Imperial-
Product Range-
Product Overview
The FK 205 SA L is a 33 x 41.3mm finger shaped Heat Sink made of aluminium with black anodized surface. This FK 205 series heat sink is suitable for use with TO 3, SOT 9, TO 66, SOT 32 and TO 220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
33mm
External Length - Metric
42mm
Heat Sink Material
Aluminium
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-9, SOT-32, TO-3, TO-66, TO-220
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
1.3"
External Length - Imperial
1.64"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate