Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoGEL F 80 10 - 200 X 400 MM
Newark Part No.36AJ9345
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $426.360 |
5+ | $413.850 |
10+ | $396.580 |
25+ | $379.280 |
50+ | $334.560 |
Price for:Each
Minimum: 1
Multiple: 1
$426.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoGEL F 80 10 - 200 X 400 MM
Newark Part No.36AJ9345
Technical Datasheet
Thermal Conductivity8W/m.K
Conductive Material-
Thickness1mm
Thermal Impedance-
Dielectric Strength12kV/mm
External Length400mm
External Width200mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
8W/m.K
Thickness
1mm
Dielectric Strength
12kV/mm
External Width
200mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate