Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 17/200 230V
Newark Part No.58M7922
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $602.210 |
| 5+ | $585.880 |
| 10+ | $563.370 |
| 25+ | $540.810 |
| 50+ | $482.500 |
Price for:Each
Minimum: 1
Multiple: 1
$602.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 17/200 230V
Newark Part No.58M7922
Technical Datasheet
Thermal Resistance0.08°C/W
External Height - Metric120mm
External Width - Metric122mm
External Length - Metric200mm
Flow Rate Max160m³/h
Noise Rating47dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial4.72"
External Width - Imperial4.8"
External Length - Imperial7.87"
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.08°C/W
External Width - Metric
122mm
Flow Rate Max
160m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
4.72"
External Length - Imperial
7.87"
SVHC
Lead (21-Jan-2025)
External Height - Metric
120mm
External Length - Metric
200mm
Noise Rating
47dBA
Heat Sink Material
Aluminium
External Width - Imperial
4.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate