Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerFLAMBEAU PRODUCTS
Manufacturer Part NoT824
Newark Part No.38C3313
Technical Datasheet
Box TypeGeneral Purpose Storage
Box Material-
Box ColourTransparent
External Height - Imperial9"
External Height - Metric228.6mm
External Width - Imperial13.1"
External Width - Metric333.4mm
External Depth - Imperial2.28"
External Depth - Metric58mm
Product Range-
SVHCTo Be Advised
Product Overview
24 Compartment Plastic Parts Box Flambeau Products Translucent Plastic Parts Boxes, Number of Compartments: 24, Dimensions: (W x L x D) 13 1/8 x 9 x 2 5/16 , Mat
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
228.6mm
External Width - Metric
333.4mm
External Depth - Metric
58mm
SVHC
To Be Advised
Box Material
-
External Height - Imperial
9"
External Width - Imperial
13.1"
External Depth - Imperial
2.28"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate