New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      431-0009-21-00S

                      Thermal Imager, 336 x 256, 0.05 °C, 17° x 13°, 19 mm

                      FLIR 431-0009-21-00S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part No431-0009-21-00S
                      Newark Part No.92AH2259
                      Product RangeScout III Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$3,473.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,473.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part No431-0009-21-00S
                      Newark Part No.92AH2259
                      Product RangeScout III Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-
                      Temperature Max-
                      IR Resolution336 x 256
                      Thermal Sensitivity (NETD)0.05°C
                      Field of View (H X V)17° x 13°
                      IR Focus Distance Min19mm
                      Image Capture Frequency9Hz
                      Manufacturer Warranty2 Years
                      Product RangeScout III Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      431-0009-21-00S is a SCOUT II-320 handheld thermal monocular. Offering clear thermal imaging in a compact monocular, Scout II quickly detects humans, animals, and objects in low visibility environments—day or night. Generating images based on heat, rather than visible light, thermal imaging gives users increased situational awareness in complete darkness and haze, providing reliable vision for surveillance and safe navigation. A rugged IP-67 housing allows on-demand thermal imaging in the most trying conditions.

                      • 336 x 256 VOx microbolometer detector, video refresh rate < 9Hz
                      • 0.74inch fixed focus, 2x zoom button
                      • 640 × 480 LCD display
                      • Choice of white/black hot, InstAlert™ palettes
                      • Creates crisp, clear thermal imagery in all lighting conditions
                      • LED enabled during power off state
                      • 5-hour rechargeable li-ion battery
                      • Reveals the heat signatures of animals up to 550 yards away
                      • Fits in any pocket, weather and impact-resistant

                      Contents

                      Scout II thermal monocular, USB power adapter/charger, Wrist strap, Video out cable, USB cable, Quick start guide, Molle bag.

                      Technical Specifications

                      Temperature Min

                      -

                      IR Resolution

                      336 x 256

                      Field of View (H X V)

                      17° x 13°

                      Image Capture Frequency

                      9Hz

                      Product Range

                      Scout III Series

                      Temperature Max

                      -

                      Thermal Sensitivity (NETD)

                      0.05°C

                      IR Focus Distance Min

                      19mm

                      Manufacturer Warranty

                      2 Years

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A993
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.