Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoE54
Newark Part No.91AH9440
Product RangeExx Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,686.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8,686.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoE54
Newark Part No.91AH9440
Product RangeExx Series
Technical Datasheet
Temperature Min-20°C
Temperature Max650°C
IR Resolution320 x 240
Thermal Sensitivity (NETD)0.04K
Field of View (H X V)-
IR Focus Distance Min150mm
Image Capture Frequency30Hz
Manufacturer Warranty2 Years
Product RangeExx Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- E54 advanced thermal imaging camera with thermal studio pro software
- 5MP, fixed focus camera with built-in LED light
- Thermal sensitivity <lt/>40mK at 30°C (86°F)
- Temperature range: -20°C to 120°C (-4°F to 248°F), 0°C to 650°C (32°F to 1202°F)
- Accuracy: ±2°C (±3.6°F) or ±2% of the reading
- Manual focus
- 1 x 4x continuous digital zoom
- 3 spotmeters in live mode, 1 area meters in live mode
- USB 2.0, Bluetooth®, Wi-Fi, DisplayPort
- 640 x 480 pixels (VGA) Dragontrail® touchscreen display
Contents
E54 infrared camera, Power supply, SD card (8GB), USB 2.0 A to USB Type-C cable, USB type-C to HDMI adapter, USB type-C to USB type-C cable, Accessory box II, III, Fastener, Hand strap bracket left, Hand strap bracket right, Pack of screws, Torx T10 wrench, Carabiner hook, Front protection, Hand strap, Lanyard strap for camera, Lens cap strap, Wrist strap, 2 x batteries, Battery charger, Transport case, Lens cap front, Lens cap front and rear, Software, Manual.
Technical Specifications
Temperature Min
-20°C
IR Resolution
320 x 240
Field of View (H X V)
-
Image Capture Frequency
30Hz
Product Range
Exx Series
Temperature Max
650°C
Thermal Sensitivity (NETD)
0.04K
IR Focus Distance Min
150mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:6A003
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate