New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      FLIR T560-80

                      Thermal Imager, -20 °C, 1500 °C, 640 x 480, 0.05 K, 80° x 63°, 3.9 "

                      FLIR FLIR T560-80
                      FLIR FLIR T560-80
                      FLIR FLIR T560-80
                      FLIR FLIR T560-80
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoFLIR T560-80
                      Newark Part No.85AK5324
                      Product RangeFLIR T500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$36,821.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $36,821.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoFLIR T560-80
                      Newark Part No.85AK5324
                      Product RangeFLIR T500 Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max1500°C
                      IR Resolution640 x 480
                      Thermal Sensitivity (NETD)0.05K
                      Field of View (H X V)80° x 63°
                      IR Focus Distance Min3.9"
                      Image Capture Frequency30Hz
                      Manufacturer Warranty2 Years
                      Product RangeFLIR T500 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      FLIR T560-80 is a T500 series professional thermal camera. Troubleshoot hot spots, find hidden faults and confirm repairs quickly with the ergonomic, high-resolution FLIR T560. This 640 × 480 (307,200 pixel) thermal imaging camera has a bright 4" LCD and a 180° rotating lens platform, so you can easily and comfortably diagnose electrical or mechanical issues, even in hard-to-reach areas. Advanced on-camera measurement tools such as 1-Touch Level/Span, plus laser-assisted autofocus, ensure you’ll record accurate temperature measurements every time. With onboard FLIR Inspection Route mode, you can download and run survey plans to your camera from FLIR Thermal Studio Pro (with FLIR Route Creator plugin). Together these systems will help you record temperature data and imagery in a logical sequence for faster troubleshooting and repair.

                      • Two programmable buttons, speaker plays back voice annotation, Mic for voice annotation
                      • 180° rotating optical block and sleek new design, Li-ion battery for extended use times
                      • Separate autofocus and image recording buttons, vibrant, 4" optically-bonded PCAP touchscreen
                      • Laser provides distance measurement and aids in precise autofocus
                      • Scratch-resistant Dragontrail™ glass, bright LED work lights improve image clarity in dim areas
                      • 1.2MP effective pixels UltraMax® resolution, 1-8x continuous digital zoom
                      • 7.5 to 14µm spectral range, 30Hz image frequency, automatic lens identification
                      • 5 MP, with built-in LED photo/video lamp digital camera, ±2°C or ±2% of reading accuracy, full range
                      • Operating temperature range from -15°C to 50°C
                      • Dimension without lens is 5.5 × 7.9 × 3.3inch

                      Contents

                      Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8 GB), Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), License card: FLIR Thermal Studio Pro (3 month subscription) + FLIR Route Creator Plugin for Thermal Studio Pro (3 month subscription).

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      640 x 480

                      Field of View (H X V)

                      80° x 63°

                      Image Capture Frequency

                      30Hz

                      Product Range

                      FLIR T500 Series

                      Temperature Max

                      1500°C

                      Thermal Sensitivity (NETD)

                      0.05K

                      IR Focus Distance Min

                      3.9"

                      Manufacturer Warranty

                      2 Years

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A003B4B
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.