New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR T560 DFOV 14-24

                                                                                                  Thermal Imager, DFOV, -20 °C, 1500 °C, 640 x 480, 0.03 K, 14° x 24°

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR FLIR T560 DFOV 14-24
                                                                                                  FLIR FLIR T560 DFOV 14-24
                                                                                                  FLIR FLIR T560 DFOV 14-24
                                                                                                  FLIR FLIR T560 DFOV 14-24
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR T560 DFOV 14-24
                                                                                                  Newark Part No.34AK3325
                                                                                                  Product RangeFLIR T500 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$37,238.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $37,238.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR T560 DFOV 14-24
                                                                                                  Newark Part No.34AK3325
                                                                                                  Product RangeFLIR T500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max1500°C
                                                                                                  IR Resolution640 x 480
                                                                                                  Thermal Sensitivity (NETD)0.03K
                                                                                                  Field of View (H X V)14° x 24°
                                                                                                  IR Focus Distance Min-
                                                                                                  Image Capture Frequency30Hz
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeFLIR T500 Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  FLIR T560 DFOV 14-24 is a FLIR T560 professional thermal imaging camera with dual FOV (14°+24°) athermalized lens. FLIR T530 has the features professionals need to accurately troubleshoot hot spots and potential faults. With a bright 4" LCD, the FLIR T530 is engineered to help users diagnose hard-to-reach components in any environment. Advanced on-camera measurement tools, laser-assisted autofocus, and FLIR’s industry-leading image quality ensure you’ll find and diagnose problems quickly. With on-board Inspection Route mode, you can download and run survey plans to your camera from FLIR Thermal Studio Pro (with Route Creator plugin). Together these systems will help you record temperature data and imagery in a logical sequence for faster troubleshooting and repair. Pair the T530 with a FLIR FlexView™ dual field of view lens for the convenience to instantly switch from wide-area to telephoto scanning without changing the lens.

                                                                                                  • IR resolution: 640 x 480(307200 pixels), UltraMax resolution: 1.2MP effective pixels
                                                                                                  • Digital zoom: 1-8x continuous, detector type and pitch: uncooled microbolometer, 12μm uncooled
                                                                                                  • Use laser distance measurement tool to transfer precise object distance data into reports
                                                                                                  • Assess equipment and prevent component failure safely from any vantage point
                                                                                                  • Target overhead components with less strain thanks to 180° rotating optical block
                                                                                                  • Share lenses (wide angle to telephoto) across fleet of cameras with AutoCal™ optics
                                                                                                  • Ensure precision measurement with laser-assisted autofocus and 1-Touch Level/Span
                                                                                                  • Quickly access menus, folders, and settings using intuitive controls
                                                                                                  • Streamline inspections by downloading survey routes from FLIR Thermal Studio Pro
                                                                                                  • Upload and organize images to FLIR Ignite cloud for secure storage, sharing and importing to reports

                                                                                                  Contents

                                                                                                  T560 DFOV (14° - 24°) professional thermal camera with DFOV 14° - 24° lens, 2 - batteries, 1 x battery charger, 1 x hard transport case, 1 x lanyards, 1 x front lens cap, 1 x power supplies, 1 x SD card (8 GB), 1 x USB 2.0 A to USB type-C cable, 1 x USB type-C to HDMI cable, 1 x USB type-C to USB type-C cable, 1 x license card with FLIR thermal studio pro (3 month subscription) and FLIR route creator plugin for thermal studio pro (3 month subscription), 1 x user manual.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  640 x 480

                                                                                                  Field of View (H X V)

                                                                                                  14° x 24°

                                                                                                  Image Capture Frequency

                                                                                                  30Hz

                                                                                                  Product Range

                                                                                                  FLIR T500 Series

                                                                                                  Temperature Max

                                                                                                  1500°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.03K

                                                                                                  IR Focus Distance Min

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A003
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.