Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoFLIR T840-14
Newark Part No.99AC7472
Product RangeT8xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38,211.100 |
Price for:Each
Minimum: 1
Multiple: 1
$38,211.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoFLIR T840-14
Newark Part No.99AC7472
Product RangeT8xx Series
Technical Datasheet
Temperature Min-20°C
Temperature Max1500°C
IR Resolution464 x 348
Thermal Sensitivity (NETD)0.05K
Field of View (H X V)14° x 10°
IR Focus Distance Min1m
Image Capture Frequency30Hz
Manufacturer Warranty-
Product RangeT8xx Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- High performance thermal imaging infrared (IR) camera with 14° Lens
- Scan outdoor equipment from a safe distance using integrated eyepiece viewfinder
- Bright 4inch colour LCD display
- Quickly access menus, folders and settings using intuitive controls
- Reduce the strain of full-day inspections with the 180° rotating optical block
- Allow customers to observe critical findings in real time through Wi-Fi streaming to FLIR Tools app
- Prevents component failure from any vantage point, in any lighting condition
- Powered by Li-ion battery, charged in camera or on separate charger
- Ensure crisp thermal imagery/spot-on temperature readings every time with laser assisted autofocus
- Advanced imaging technology and superior sensitivity
Technical Specifications
Temperature Min
-20°C
IR Resolution
464 x 348
Field of View (H X V)
14° x 10°
Image Capture Frequency
30Hz
Product Range
T8xx Series
Temperature Max
1500°C
Thermal Sensitivity (NETD)
0.05K
IR Focus Distance Min
1m
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:6A003
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate