New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      FLIR T840-42-14

                      Thermal Imager, W/42 & 14° Lens, -20 °C, 1500 °C, 464 x 348, 0.03 K, 42° x 32°, 14° x 10°, 1 m

                      FLIR FLIR T840-42-14
                      FLIR FLIR T840-42-14
                      FLIR FLIR T840-42-14
                      FLIR FLIR T840-42-14
                      FLIR FLIR T840-42-14
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoFLIR T840-42-14
                      Newark Part No.99AC7478
                      Product RangeT8xx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$37,516.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37,516.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoFLIR T840-42-14
                      Newark Part No.99AC7478
                      Product RangeT8xx Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max1500°C
                      IR Resolution464 x 348
                      Thermal Sensitivity (NETD)0.03K
                      Field of View (H X V)42° x 32°, 14° x 10°
                      IR Focus Distance Min1m
                      Image Capture Frequency30Hz
                      Manufacturer Warranty-
                      Product RangeT8xx Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      • High performance thermal imaging infrared (IR) camera with 14°/42° Lens
                      • Scan outdoor equipment from a safe distance using integrated eyepiece viewfinder
                      • Bright 4inch colour LCD display
                      • Quickly access menus, folders and settings using intuitive controls
                      • Reduce the strain of full-day inspections with the 180° rotating optical block
                      • Allow customers to observe critical findings in real time through Wi-Fi streaming to FLIR Tools app
                      • Prevents component failure from any vantage point, in any lighting condition
                      • Powered by Li-ion battery, charged in camera or on separate charger
                      • Ensure crisp thermal imagery/spot-on temperature readings every time with laser assisted autofocus
                      • Advanced imaging technology and superior sensitivity

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      464 x 348

                      Field of View (H X V)

                      42° x 32°, 14° x 10°

                      Image Capture Frequency

                      30Hz

                      Product Range

                      T8xx Series

                      Temperature Max

                      1500°C

                      Thermal Sensitivity (NETD)

                      0.03K

                      IR Focus Distance Min

                      1m

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A003
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.