New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR T840 DFOV 14-24

                                                                                                  Thermal Imager, DFOV, -20 °C, 1500 °C, 464 x 348, 0.03 K, 14° x 24°, 0.071 mm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR FLIR T840 DFOV 14-24
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR T840 DFOV 14-24
                                                                                                  Newark Part No.34AK3324
                                                                                                  Product RangeFLIR T800 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$40,018.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $40,018.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR T840 DFOV 14-24
                                                                                                  Newark Part No.34AK3324
                                                                                                  Product RangeFLIR T800 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max1500°C
                                                                                                  IR Resolution464 x 348
                                                                                                  Thermal Sensitivity (NETD)0.03K
                                                                                                  Field of View (H X V)14° x 24°
                                                                                                  IR Focus Distance Min0.071mm
                                                                                                  Image Capture Frequency30Hz
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeFLIR T800 Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  FLIR T840 DFOV 14-24 is a FLIR T840 professional thermal imaging camera with dual FOV (14°+24°) athermalized lens. FLIR T840 is a powerful non-contact inspection tool designed to help electric utility and other thermography professionals comfortably survey equipment, both indoors or outdoors, and locate signs of failure all day. The 180° rotating lens platform and thoughtful, ergonomic, tilting optic design helps users quickly diagnose failing components in hard-to-reach areas. With advanced features including unmatched temperature measurements down to -40°C, accuracy as good as ±1°C / ±1%, 1-Touch Level/Span contrast enhancement, and laser-assisted autofocus, the user will capture highly accurate temperature measurements every time. With the on-board Inspection Route system, users are able to record temperature data and imagery in a logical sequence for faster troubleshooting and repair.

                                                                                                  • IR resolution: 464 x 348 (161,472 pixels; 645,888 with UltraMax), detector pitch: 17μm
                                                                                                  • Digital zoom: 1-6x continuous, spotmeter and area: 3 each in live mode
                                                                                                  • Develop inspection routes in FLIR thermal studio pro with FLIR route creator
                                                                                                  • Acquire temperature data and thermal and visual imagery in logical sequences
                                                                                                  • Upload directly and securely to FLIR Ignite cloud and automate data management
                                                                                                  • Reporting through easy transfer of organized files to FLIR thermal studio pro
                                                                                                  • Image targets overhead or down low without strain, 180° rotating optical block and ergonomic design
                                                                                                  • Save time and share data faster to increase in-field efficiency
                                                                                                  • Optimize workflows with reporting features

                                                                                                  Contents

                                                                                                  T840 DFOV (14° - 24°) high-performance thermal camera with DFOV 14° - 24° lens, 2 - batteries, 1 x battery charger, 1 x hard transport case, 1 x lanyards, 1 x front lens cap, 1 x power supplies, 1 x SD card (8 GB), 1 x USB 2.0 A to USB type-C cable, 1 x USB type-C to HDMI cable, 1 x USB type-C to USB type-C cable, 1 x license card with FLIR thermal studio pro (3 month subscription) and FLIR route creator plugin for thermal studio pro (3 month subscription), 1 x user manual.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  464 x 348

                                                                                                  Field of View (H X V)

                                                                                                  14° x 24°

                                                                                                  Image Capture Frequency

                                                                                                  30Hz

                                                                                                  Product Range

                                                                                                  FLIR T800 Series

                                                                                                  Temperature Max

                                                                                                  1500°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.03K

                                                                                                  IR Focus Distance Min

                                                                                                  0.071mm

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A003
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.