New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Vibration Meters / Testers
                                                                                                  Print Page

                                                                                                  SV87-KIT

                                                                                                  Vibration Meter, ± 32g, 10Hz to 1kHz, 85 mm, 129 mm, 182.5 mm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR SV87-KIT
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoSV87-KIT
                                                                                                  Newark Part No.92AH2092
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,555.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,555.41
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoSV87-KIT
                                                                                                  Newark Part No.92AH2092
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensitivity± 32g
                                                                                                  Frequency Range10Hz to 1kHz
                                                                                                  Sampling Rate-
                                                                                                  External Height - Metric85mm
                                                                                                  External Width - Metric129mm
                                                                                                  External Depth - Metric182.5mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  FLIR SV87-KIT is a wireless connected sensing-solution designed for continuous vibration and temperature monitoring. FLIR SV87 Vibration and Temperature Remote Sensor can be used to monitor and log temperature and vibration readings for industrial equipment such as rotating machinery, pumps, fans, gearboxes, and motors. These temperature and vibration sensors can be placed in hard-to-access places and will record readings every ninety seconds. Data captured by the FLIR SV87 Vibration and Temperature Remote Sensor may be exported in a CSV file. When used with GW65, measurements can be transferred to a PC, smartphone or tablet wirelessly. This allows the user to view data and trending charts in real-time, enabling him/her to make informed decisions and take corrective action sooner. As a result, uptime, productivity and profitability are maximised and operational costs are reduced. Furthermore, automated vibration analysis means the user can predict mechanical failures before they occur.

                                                                                                  • Monitor and log temperature and vibration readings for industrial equipment
                                                                                                  • Takes and records readings every 90 seconds
                                                                                                  • Automated vibration analysis helps the user to predict mechanical failures before they occur
                                                                                                  • Battery life: four years
                                                                                                  • Find issues/potential problems with industrial equipment before fault become apparent/failure occurs

                                                                                                  Contents

                                                                                                  GW65 gateway for vibration monitoring solution, 4 gateway AC connectors for US/EU/UK/AUS power outlets, 4 SV87 remote vibration/temperature sensors with adhesive tape, Quick start guide, Access to configuration and visualization software.

                                                                                                  Technical Specifications

                                                                                                  Sensitivity

                                                                                                  ± 32g

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  External Width - Metric

                                                                                                  129mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  10Hz to 1kHz

                                                                                                  External Height - Metric

                                                                                                  85mm

                                                                                                  External Depth - Metric

                                                                                                  182.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.