Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $1,402.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,402.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoT130086
Newark Part No.94AC6709
Technical Datasheet
Accessory TypeMIO-AX8-1 I/O Module
For Use WithFLIR AX8 9Hz Thermal Imaging Camera
Product Range-
Product Overview
Intelligent I/O module supports 1 AX8 camera, letting you configure alarms via a built-in web server. The module comes with Ethernet connectivity, 2 channel digital outputs (24 VDC) and 2 channel outputs (4 to 20 mA).
Technical Specifications
Accessory Type
MIO-AX8-1 I/O Module
Product Range
-
For Use With
FLIR AX8 9Hz Thermal Imaging Camera
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate