Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoUM200-KTL
Newark Part No.21AH2765
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.700 |
Price for:Each
Minimum: 1
Multiple: 1
$123.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoUM200-KTL
Newark Part No.21AH2765
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BKelvin Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
UM200-KTL is a set of 4 wire cables with Kelvin clip connector test leads for the Extech UM200 battery powered milliohm meter. Use them as extras or as a spare if necessary.
Technical Specifications
Test Connector Type A
Banana Plug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Kelvin Clip
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate