Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1529-R-156
Newark Part No.09K5368
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,807.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10,807.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1529-R-156
Newark Part No.09K5368
Technical Datasheet
Calibration TypeTemperature
External Height102mm
External Width191mm
External Depth208mm
Accuracy-
Weight2kg
Operating Temperature Min16°C
Operating Temperature Max30°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Calibration Type
Temperature
External Width
191mm
Accuracy
-
Operating Temperature Min
16°C
Product Range
-
External Height
102mm
External Depth
208mm
Weight
2kg
Operating Temperature Max
30°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate