Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,341.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,341.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1551A-9
Newark Part No.23T9777
Technical Datasheet
Temperature Measuring Range-50°C to +160°C
External Height114mm
External Width57mm
External Depth25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-50°C to +160°C
External Width
57mm
Product Range
-
External Height
114mm
External Depth
25mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate