Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586/DS-CASE
Newark Part No.42X9825
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,980.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,980.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586/DS-CASE
Newark Part No.42X9825
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack
For Use With1586A Super-DAQ Precision Temperature Scanners
Product Range-
SVHCTo Be Advised
Product Overview
The 1586/DS-CASE is a Super-DAQ/DAQ-STAQ Carrying Case for use with 1586A super-DAQ precision temperature scanner. It holds mainframe and 1586-2586 high-capacity modules.
Applications
Industrial
Technical Specifications
Case Type
Carrying Case
For Use With
1586A Super-DAQ Precision Temperature Scanners
SVHC
To Be Advised
Case Color
Black
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate