Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/2DS 120/C
Newark Part No.42X9810
Product Range1586A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,989.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14,989.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/2DS 120/C
Newark Part No.42X9810
Product Range1586A Series
Technical Datasheet
No. of Channels40Channels
Sampling Rate-
Input Voltage Max132V
Input Current Max-
Bandwidth-
External Height150mm
External Width245mm
External Depth385mm
Product Range1586A Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
40Channels
Input Voltage Max
132V
Bandwidth
-
External Width
245mm
Product Range
1586A Series
Sampling Rate
-
Input Current Max
-
External Height
150mm
External Depth
385mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate