Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/DSHC 120/C
Newark Part No.42X9804
Product Range1586A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,543.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11,543.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/DSHC 120/C
Newark Part No.42X9804
Product Range1586A Series
Technical Datasheet
No. of Channels40Channels
Sampling Rate-
Input Voltage Max132V
Input Current Max-
Bandwidth-
External Height150mm
External Width245mm
External Depth385mm
Product Range1586A Series
SVHCTo Be Advised
Product Overview
The 1586A/DSHC 120/C is a Precision Temperature Scanner scans and records temperature, DC voltage, DC current and resistance for up to 40 input channels and scan speeds as fast as 10 channels per second. The Super-DAQ can be configured for use as a multi-channel data logger in the factory or as a precision reference thermometer for bench top sensor calibration in the lab.
- Selectable scan speed - Up to 10 channels per second
- Four modes of operation - Scan, monitor, measure, digital multimeter (DMM)
- Real-time colour trending - Chart up to four channels simultaneously
- 6-1/2 Digit display resolution
- Current reversal minimizes thermoelectric effects, improving PRT/RTD measurement accuracy
- Automated sensor calibration
- Records up to 20MB of data
- Two independent user-defined alarms
- Supported by TQSoft and TQAero thermal validation software
- Back lit main function keys - Always know the mode of operation and recording status
- Memory management - For downloading and moving data and setup files
- Measure/DMM function for quick measurements and recording with minimal setup
- Function soft keys support fast setup and operation
- Standby key turns the display and keypad OFF eliminates warm-up time
- Navigation keys for fast selection of information
- USB support for easy transfer of data and setup files
- Five-way binding post for reference thermometers
Applications
Test & Measurement, Industrial
Technical Specifications
No. of Channels
40Channels
Input Voltage Max
132V
Bandwidth
-
External Width
245mm
Product Range
1586A Series
Sampling Rate
-
Input Current Max
-
External Height
150mm
External Depth
385mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate