| Quantity | Price |
|---|---|
| 1+ | $7,026.450 |
Product Information
Product Overview
The 1621A-S-156 is a MET/CAL compatible DewK Thermo Hygrometer revolutionizes environmental monitoring for calibration laboratories. Now you can easily monitor and record conditions through out your entire facility with the DewK’s new Ethernet and wire less connections and set your upgraded LogWare III software to notify you immediately of changing conditions. You'll still have the superior convenience, dependability and NIST-traceable accuracy of a 1620, but your 1620A will give you the added accessibility. The DewK gives you all the communications options you expect and then some. With its built-in Ethernet RJ45 jack, multiple DewKs can be monitored from the same screen using our new LogWare III client-server software. Ethernet also gives you the possibility for remote connectivity over the internet, so you can monitor critical conditions while you are away. The DewK has enough onboard memory to store up to 400000 date-and time-stamped data points.
- Math and statistical functions
- Alarms and battery backup
- One very cool display
- Superior accuracy
- Network enabled
- Powerful logging and analysis tools
- Upgraded software
Applications
Test & Measurement
Contents
DewK Thermo-hygrometer, Standard-accuracy value kit (includes two standard-accuracy sensors, wall mount bracket, RS-232 cable, 7.6m (25ft) sensor extension cable, sensor wall mount bracket, sensor case and 9936A LogWare III single-PC license).
Technical Specifications
Temperature & Humidity
To Be Advised
1620A Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate