Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,145.650 |
Price for:Each
Minimum: 1
Multiple: 1
$17,145.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No4180-156
Newark Part No.16R0673
Technical Datasheet
Calibration TypeTemperature
External Height356mm
External Width241mm
External Depth216mm
Accuracy± 0.55°C
Weight9.1kg
Operating Temperature Min5°C
Operating Temperature Max35°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Calibration Type
Temperature
External Width
241mm
Accuracy
± 0.55°C
Operating Temperature Min
5°C
Product Range
-
External Height
356mm
External Depth
216mm
Weight
9.1kg
Operating Temperature Max
35°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate