| Quantity | Price |
|---|---|
| 1+ | $2,033.460 |
Product Information
Product Overview
The 8808A 120V CAL D from Fluke Calibration is a digital multimeter. The 5-1/2 digit dual-display multimeter designed for bench-top, field service and system applications. The multiple measurement functions, plus the RS232 remote interface, make the meter an ideal candidate for precision manual measurements and use in automated systems. The Fluke 8808A multimeter has a broad range of functions, measuring volts, ohms and amps with a basic V DC accuracy of 0.015%. It is remarkably easy to use, even by unskilled operators, because it makes the measurements to perform most often extremely easy and fast to do. Six setup buttons on the 8808A front panel operate like a car radio’s station presets. The setup buttons eliminate the need to follow complex work instruction sheets. Operators no longer need to press multiple buttons to set up a measurement function and range, test limits or enter other parameters to make a measurement.
- Calibrated with data digital multimeter
- 200mV to 1000V DC range with 1μV sensitivity, 200mV to 750V AC rms with 1μV sensitivity
- 200 ohm to 100Mohm with 1mohm sensitivity, 2 x 4ohm 4 wire measurement technique
- 200μA to 10A DC current with 1nA sensitivity, 20mA to 10A AC with 100µA sensitivity
- Frequency measurements from 20Hz to 1MHz, dB/dBm math functions
- Continuity and diode test
- Limit compare test with pass & fail indicators advanced functions, RS232 & USB with optional adapter
- Measurement rates of 2.5, 20 and 100 samples/second, front-panel setup key
- Comply with EN 61010-1, ANSI/ISA 61010-1, UL 61010-1, CAN/CSA C22.2 no. 61010.1 safety standard
- Size is 88mm x 217mm x 297mm (3.46in x 8.56in x 11.7in), weight 2.1Kg (4.6lbs)
Applications
Test & Measurement
Contents
8808A digital multimeter, TL71 test leads, Line cord, USB to RS232 interface adapter cable, FlukeView forms basic software, Statement of cal practices, WEEE information sheet, Warranty statement, Getting started guide (English, French, German, Spanish, Italian, Simplified Chinese, Japanese), CD ROM with user manual (English).
Technical Specifications
5.5
10A
0.1Gohm
10A
1 Year
-
RS232
750V
-
1kV
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate