New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      8808A 120V CAL DU

                      Bench Digital Multimeter, Calibrated D & U, 1 kV, 10 A, 5.5 Digit

                      FLUKE CALIBRATION 8808A 120V CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE CALIBRATION
                      Manufacturer Part No8808A 120V CAL DU
                      Newark Part No.12AC8326
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,458.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,458.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE CALIBRATION
                      Manufacturer Part No8808A 120V CAL DU
                      Newark Part No.12AC8326
                      Technical Datasheet

                      Data Sheet

                      No. of Digits5.5
                      DMM ConnectivityRS232
                      Current Measure AC Max10A
                      Voltage Measure AC Max750V
                      Resistance Measure Max0.1Gohm
                      Product Range-
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The 8808A 120V CAL DU from Fluke Calibration is a digital multimeter. The 5-1/2 digit dual-display multimeter designed for bench-top, field service and system applications. The multiple measurement functions, plus the RS232 remote interface, make the meter an ideal candidate for precision manual measurements and use in automated systems. The Fluke 8808A multimeter has a broad range of functions, measuring volts, ohms and amps with a basic V DC accuracy of 0.015%. It is remarkably easy to use, even by unskilled operators, because it makes the measurements to perform most often extremely easy and fast to do. Six setup buttons on the 8808A front panel operate like a car radio’s station presets. The setup buttons eliminate the need to follow complex work instruction sheets. Operators no longer need to press multiple buttons to set up a measurement function and range, test limits or enter other parameters to make a measurement.

                      • Calibrated with data and uncertainties digital multimeter
                      • 200mV to 1000V DC range with 1μV sensitivity, 200mV to 750V AC rms with 1μV sensitivity
                      • 200 ohm to 100Mohm with 1mohm sensitivity, 2 x 4ohm 4 wire measurement technique
                      • 200μA to 10A DC current with 1nA sensitivity, 20mA to 10A AC with 100µA sensitivity
                      • Frequency measurements from 20Hz to 1MHz, dB/dBm math functions
                      • Continuity and diode test
                      • Limit compare test with pass & fail indicators advanced functions, RS232 & USB with optional adapter
                      • Measurement rates of 2.5, 20 and 100 samples/second, front-panel setup key
                      • Comply with EN 61010-1, ANSI/ISA 61010-1, UL 61010-1, CAN/CSA C22.2 no. 61010.1 safety standard
                      • Size is 88mm x 217mm x 297mm (3.46in x 8.56in x 11.7in), weight 2.1Kg (4.6lbs)

                      Applications

                      Test & Measurement

                      Contents

                      8808A digital multimeter, TL71 test leads, Line cord, USB to RS232 interface adapter cable, FlukeView forms basic software, Statement of cal practices, WEEE information sheet, Warranty statement, Getting started guide (English, French, German, Spanish, Italian, Simplified Chinese, Japanese), CD ROM with user manual (English).

                      Technical Specifications

                      No. of Digits

                      5.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      0.1Gohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      DMM Connectivity

                      RS232

                      Voltage Measure AC Max

                      750V

                      Product Range

                      -

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.