| Quantity | Price |
|---|---|
| 1+ | $7,678.990 |
Product Information
Product Overview
The 9102S-156 CAL D from Fluke Calibration is a handheld dry-well calibrator. For work in the temperature range of -10°C to 122°C, model 9102S dry-well is another first in the industry, featuring stability to ±0.05°C. This dry-well is only four inches high and six inches wide, achieves temperatures as low as -10°C, includes a NIST traceable calibration and is stable to ±0.05°C. It is excellent for dial gauges, digital thermometers, bulb switches and other sensors that need calibration below ambient. The 9102S has two wells so user can use one for a reference thermometer to increase accuracy. It is 1/2inch in diameter and has inserts available for almost any sensor size. It is also has a battery pack option that gives approximately four hours of field use when AC power is unavailable. The size (H x W x D) is 99mm x 140mm x 175mm and weight is 1.8Kg.
- Calibrated with data handheld dry-well calibrator
- Range from -10°C to 122°C (14°F to 252°F) at 23°C ambient
- Accuracy is ±0.25°C
- Stability is ±0.05°C
- RS-232 capability
- Well to well uniformity of ±0.2°C with sensors of similar size at equal depths within wells
- 10min (ambient to 100°C) heating time, 7min stabilization time & 10min cooling time (ambient to 0°C)
- Conforms to EN61010-1, CAN/CSA C22.2 No.1010.1, UL3111 and ANSI/ISA-S82.01 standards
- Well depth is 102mm (4inch)
- 94VAC to 234VAC (±10%), 50Hz/6 Hz, 60W or 12VDC power supply
Applications
Test & Measurement
Contents
9102S dry-well, Power cord, User’s guide with report of calibration, RS232 cable, 9930 Interface-it software, 3102-3 insert (3/16”0, 3102-4 insert, 1/4”, Insert removal tool.
Warnings
Do not use this instrument for any application other than calibration work. The instrument was designed for temperature calibration. Any other use of the instrument may cause unknown hazards to user.
Notes
Always operate this instrument at room temperature between 41°F and 122°F (5°C to 50°C).
Technical Specifications
Temperature
140mm
± 0.25%
-
-
99mm
175mm
1.8kg
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate