Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,202.680 |
Price for:Each
Minimum: 1
Multiple: 1
$14,202.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9133-156
Newark Part No.09K7163
Technical Datasheet
Calibration TypeTemperature
External Height152mm
External Width286mm
External Depth267mm
Accuracy± 0.4°C
Weight4.6kg
Operating Temperature Min-30°C
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Calibration Type
Temperature
External Width
286mm
Accuracy
± 0.4°C
Operating Temperature Min
-30°C
Product Range
-
External Height
152mm
External Depth
267mm
Weight
4.6kg
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate