| Quantity | Price |
|---|---|
| 1+ | $6,039.550 |
Product Information
Product Overview
The 9140-DW-156 is a Field Dry-well Calibrator with great performance in portable instruments. Using a dry well calibrator or dry block calibrator for field work, there's a lot more to them than temperature range and stability. Size, weight, speed, convenience and software are also significant. A field dry well needs to be portable, flexible and suitable for high-volume calibrations or certifications. Temperature range of 35 to 350°C and it reaches its maximum temperature in 12 minutes. At six pounds, it's small enough to easily carry in one hand. It's truly an unique innovation in dry-wells. The unit has a stability of ±0.05°C or better and an uniformity of at least 0.4°C in the largest-diameter wells and 0.1°C in the smaller wells. Despite its small size, this unit performs. Use the display, calibrated to ±0.5°C, as reference or use an external thermometer for maximum calibration accuracy. With three removable inserts to choose from, the 9140 is as versatile as it is fast.
- Lightweight and very portable
- Accuracy to ±0.25°C
- With RS-232 and interface-it software
- Easy to recalibrate
Applications
Test & Measurement
Technical Specifications
Temperature
152mm
± 0.5°C
5°C
-
86mm
197mm
2.7kg
50°C
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate