Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5510/14B-2700G-6
Newark Part No.59AJ6821
Product RangeP5500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25,106.900 |
Price for:Each
Minimum: 1
Multiple: 1
$25,106.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5510/14B-2700G-6
Newark Part No.59AJ6821
Product RangeP5500 Series
Technical Datasheet
Calibration TypePressure
External Height180mm
External Width240mm
External Depth330mm
Accuracy-
Weight5kg
Operating Temperature Min-
Operating Temperature Max-
Product RangeP5500 Series
SVHCTo Be Advised
Product Overview
P5510/14-2700G-6 is a pneumatic pressure calibrator. Quickly and easily check pressure-measuring instrument against test gauges, indicators or transducers using this pneumatic pressure calibrator, which comes equipped with 6 gauges.
- 6 gauges
- Best-in-class accuracy of 0.02% full scale for each 2700G reference gauge
- Expand lower-range capability with additional 2700G reference gauges (each sold separately)
- Adapters to provide hand-tight connection to common NPT, BSP and metric fitting types
- Included reference gauges are battery operated and capable of using line power
- Built-in pump for generating both vacuum and positive pressure
- Pressure range 0 to 300psi
- Vacuum range 0 to 27inHg (915mbar)
- Fine needle vent valve for small adjustment and venting of pressure
- No external bottle
Technical Specifications
Calibration Type
Pressure
External Width
240mm
Accuracy
-
Operating Temperature Min
-
Product Range
P5500 Series
External Height
180mm
External Depth
330mm
Weight
5kg
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate