Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5514-2700G-1
Newark Part No.19X0540
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5514-2700G-1
Newark Part No.19X0540
Technical Datasheet
Calibration TypePressure
External Height-
External Width-
External Depth-
Accuracy-
Weight-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
-
Operating Temperature Min
-
Product Range
-
External Height
-
External Depth
-
Weight
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate