New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Network, Data & Communications
                      4. Network Analyzers
                      Print Page

                      22801-009

                      Network Analyzer, Telecom Test Set, DTMF, TS®22 Series

                      FLUKE NETWORKS 22801-009
                      FLUKE NETWORKS 22801-009
                      FLUKE NETWORKS 22801-009
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE NETWORKS
                      Manufacturer Part No22801-009
                      Newark Part No.48F4946
                      Product RangeTS®22 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$1,057.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,057.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE NETWORKS
                      Manufacturer Part No22801-009
                      Newark Part No.48F4946
                      Product RangeTS®22 Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display Type-
                      Network Speeds-
                      Network FunctionalityDTMF
                      Product RangeTS®22 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The TS22 Test Set’s unique built-in one-way amplified speaker provides three audio levels for hands-free listening and use with automated voice response systems. Multiple memories enable storage of nine 18 digit telephone numbers in repertory dialler (speed dialling) for easy access to test boards, the central office and other frequently called numbers. The last number redial feature eliminates the need to re-key your last entry. The TS22 Test Set offers an unbeatable combination of reliability, durability and expanded utility.

                      • TS22A Test Set has a two-way speakerphone for true hands-free conversation
                      • DropSafe reliability passes 20-foot drop test
                      • RainSafe protection in severe weather conditions
                      • Stores nine 18-digit numbers in repertory dialler (speed dialling)
                      • Tone (DTMF) and pulse operation
                      • Last number redial
                      • DTMF signal levels compensated for loop length
                      • Audible electronic ringer
                      • Locking mute switch
                      • 3-year redial storage time
                      • Over voltage and over current protection
                      • PBX pause button
                      • Field replaceable belt clip
                      • Continuous polarity LED indications
                      • For use with computerized voice response systems

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking

                      Contents

                      TS22A test set with piercing pin clips.

                      Technical Specifications

                      Meter Display Type

                      -

                      Network Functionality

                      DTMF

                      SVHC

                      No SVHC (15-Jun-2015)

                      Network Speeds

                      -

                      Product Range

                      TS®22 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.