New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzers
                                                                                                  Print Page

                                                                                                  CIQ-100

                                                                                                  Network Analyzer, Qualification Tester, PoE

                                                                                                  FLUKE NETWORKS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE NETWORKS CIQ-100
                                                                                                  FLUKE NETWORKS CIQ-100
                                                                                                  FLUKE NETWORKS CIQ-100
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part NoCIQ-100
                                                                                                  Newark Part No.73J6912
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE NETWORKS
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part NoCIQ-100
                                                                                                  Newark Part No.73J6912
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display Type-
                                                                                                  Network Speeds-
                                                                                                  Network FunctionalityPoE
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The network tech's vision into cabling bandwidth: CableIQ qualification tester is the first cabling bandwidth tester for network technicians. This Ethernet network cable tester gives even the most novice tech the vision to see what speeds existing cabling can support, quickly isolate cabling from network problems, and discover what is at the far end of any cable. That means network techs can close trouble tickets faster, reduce on-call time, and save money by better utilizing their existing infrastructure. Reduce escalated problems by as much as 30%: CableIQ qualification tester's powerful network troubleshooting capability and intuitive interface enable your frontline technicians to identify and troubleshoot a wider range of problems within your network infrastructure.

                                                                                                  • Copper qualification tester troubleshoots and qualifies Ethernet network cabling speed
                                                                                                  • Works on live networks to provide Ethernet switch detection and device configuration
                                                                                                  • Measure network capacity (10 Meg, 100 Meg, 1 Gig) to determine support for VoIP, data and video
                                                                                                  • Advanced troubleshooting diagnostics; insertion loss, cross talk, noise issues
                                                                                                  • Core troubleshooting features length, distance to fault, wire mapping, opens, shorts, POE detection
                                                                                                  • Tests all copper cabling media: twisted-pair, coax, and audio
                                                                                                  • Locate and trace cables with digital toning technology

                                                                                                  Contents

                                                                                                  CableIQ qualification tester, Remote adapter, CableIQ Reporter software CD, (2) RJ45-RJ45 patch cords, USB cable, Coax 'F' push-on adapter, Owners CD and Quick start guide, (4) AA batteries, Soft carrying case.

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  -

                                                                                                  Network Functionality

                                                                                                  PoE

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Network Speeds

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Operating Instructions EN

                                                                                                  EOL Notices EN

                                                                                                  Miscellaneous EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5B991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.