New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzers
                                                                                                  Print Page

                                                                                                  DSX-8000-W

                                                                                                  Network Analyzer, Kit, WIFI, LCD, Projected Capacitive, 40Gbps, PoE, CableAnalyzer DSX Series

                                                                                                  FLUKE NETWORKS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE NETWORKS DSX-8000-W
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part NoDSX-8000-W
                                                                                                  Newark Part No.12AC5639
                                                                                                  Product RangeCableAnalyzer DSX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE NETWORKS
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part NoDSX-8000-W
                                                                                                  Newark Part No.12AC5639
                                                                                                  Product RangeCableAnalyzer DSX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display TypeProjected Capacitive
                                                                                                  Network Speeds40Gbps
                                                                                                  Network FunctionalityPoE
                                                                                                  Product RangeCableAnalyzer DSX Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The DSX-8000-W from Fluke Networks is a DSX-8000 series CableAnalyzer with Wi-Fi adapter. It is the first field tester independently certified and endorsed to meet all requirements for the Category 8 field testing standard. It has been confirmed by Intertek to meet the ANSI/TIA-1152-A Level 2G requirements for measurement accuracy. It features versiv enables users to accomplish more than ever with a cable tester by accelerating every step of the testing process, LinkWare Live cloud service, ProjX management system, Taptive user interface and LinkWare PC management software. It support test parameters such as wire map, length, propagation delay, delay skew, DC loop resistance, insertion loss (attenuation), return loss (RL), NEXT, Attenuation to crosstalk Ratio (ACR-N), ACR-F (ELFEXT), Power Sum ACR-F (ELFEXT), Power Sum NEXT, Power Sum ACR-N, Power Sum Alien Near End Xtalk (PS ANEXT), Power Sum Alien Attenuation Xtalk Ratio Far End (PS AACR-F).

                                                                                                  • Reduces time required to fix cabling faults with dedicated diagnostics, simple test locates problem
                                                                                                  • 8second Cat 6A test time contributes to the fastest way to gain certification, 7.2V Li-ion battery
                                                                                                  • Manage up to 12000 Cat 6A test results with full graphic, 5.7" LCD capacitive touchscreen display
                                                                                                  • Protected against telco voltages, 100mA over current, plastic with show absorbing overmould case
                                                                                                  • Main Versiv unit with DSX module and battery installed 6.67cm x 13.33cm x 27.94cm, 8hr battery life
                                                                                                  • Operating temperature range 0°C to 45°C, 2000MHz maximum frequency, random, 2g, 5Hz-500Hz vibration
                                                                                                  • Versiv line includes fibre OLTS certification, OTDR and fibre inspection modules
                                                                                                  • 1m drop test with and without module and adapter shock
                                                                                                  • CSA 22.2 No. 61010, IEC 61010-1 3rd Edition safety
                                                                                                  • Operating altitude of 13,123 ft (4,000 m) & 10,500 ft (3,200 m) with ac adapter

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  1 Versiv Mainframe & Remote, (2) DSX-8000 CableAnalyzer Modules, Set of Cat8/Class I link adapters, Set of Cat 8/Class I Channel Adapters, (2) Headsets, (2) HandStrap, (2) Shoulder straps, Carry Case, USB cable, Versiv software CD, (2) AC chargers, (2) Couplers, (2) AxTalk terminators, Wi-Fi adapter, Statement of calibration, Getting started guide.

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  Projected Capacitive

                                                                                                  Network Functionality

                                                                                                  PoE

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Network Speeds

                                                                                                  40Gbps

                                                                                                  Product Range

                                                                                                  CableAnalyzer DSX Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.