Product Information
Product Overview
Frontline PC and network technicians are the first line of defence against problems at the physical and link layers of the network. Typical problems the technician checks for include determining whether the drop is active, whether they can "ping" other network resources, finding any cable problems and tracing the cable path. Designed for the frontline technician, LinkRunner improves troubleshooting and escalation accuracy by helping to quickly identify if a problem is in the network or the PC NIC. LinkRunner performs essential tests for troubleshooting and solving problems in the physical and link layers, the source of 80% of network problems. Instant vision into the network drop. That's Network SuperVision. That's Fluke Networks' promise to you.
- Discovers devices automatically
- Monitors key devices 24x7
- Notifies trouble-shooter with problem
- location and type
- Speeds-up the troubleshooting process
- Provides trend analysis of network
- diagnostics
Applications
Test & Measurement, Signal Processing, System Monitoring
Contents
Key device watch software, quick reference user guide and 2 x AA batteries
Technical Specifications
-
-
To Be Advised
-
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate