Product Information
Product Overview
Fluke Networks LRAT-1000 LinkRunner AT Network Auto-Tester is the fastest way to solve network connectivity problems. This rugged, handheld network tester takes the guesswork out of troubleshooting with its complete one-button AutoTest. AutoTest performs your required set of connectivity tests in seconds, enabling you to accurately and quickly identify and solve network problems. Key features include verifying signal and link integrity at 10/100/1G Copper, 802.1x authentication, cable wiremapping, streamlined UI and colour display, full documentation of test results with storage for 10 reports, location and identification of cabling runs, and nearest switch information.
- Fast answers: AutoTest accurately identifies network problems in seconds
- Verify connections at 10M/100M/1G on copper
- Instantly verify link status, connection type, signal strength and traffic
- Nearest switch and VLAN information: Displays the VLAN and nearest switch model, slot and port
- Document results: Store up to 10 test results and download to your PC
- Instant-on - Boots in under 3 seconds
- IPv4 ready
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking, Portable Devices
Contents
Includes LinkRunner AT 1000 tester with AA battery pack, 4 AA batteries, LinkRunner Manager software CD, USB cable, Getting Started Guide and soft case.
Notes
For more information, videos, demos, and literature. Please click the "Enhanced Product Overview" link below
Technical Specifications
LCD Color
-
To Be Advised
1Gbps
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate